Transcend StoreJet 25H3 2.5 inch 1 TB External Portable Hard Drive

Номер на артикул на RS: 124-9717Марка: Transcend№ по каталога на производителя: TS1TSJ25H3BDistrelec Article No.: 30226583
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Model

StoreJet 25H3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Industrial

Yes

Interface

USB 3.0

Capacity

1 TB

Self-Destruct

No

Temperature Range

+5 → +55°C

Dimensions

131.8 x 80.8 x 16.3mm

Length

131.8mm

Width

80.8mm

Height

16.3mm

Weight

133g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend StoreJet Portable External Hard Drives

The StoreJet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision

Advanced three-stage shock protection system
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty

Mobile Hard Drives

Може да се интересувате от
Transcend StoreJet 25M3 1 TB Hard Drive
P.O.A.Всеки (ex VAT)

€ 119,83

€ 119,83 Всеки (ex VAT)

Transcend StoreJet 25H3 2.5 inch 1 TB External Portable Hard Drive

€ 119,83

€ 119,83 Всеки (ex VAT)

Transcend StoreJet 25H3 2.5 inch 1 TB External Portable Hard Drive

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Transcend StoreJet 25M3 1 TB Hard Drive
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Model

StoreJet 25H3

Hard Drive Type

HDD

Internal/External

External

Form Factor

2.5 inch

Industrial

Yes

Interface

USB 3.0

Capacity

1 TB

Self-Destruct

No

Temperature Range

+5 → +55°C

Dimensions

131.8 x 80.8 x 16.3mm

Length

131.8mm

Width

80.8mm

Height

16.3mm

Weight

133g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend StoreJet Portable External Hard Drives

The StoreJet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision

Advanced three-stage shock protection system
Military-grade shock resistance
Fully Compliant with the Hi-Speed USB 2.0 specification
Durable anti-shock rubber outer case
One Touch Auto-Backup button**
256-bit AES file & folder encryption**
Quick Reconnect Button re-enables safely removed USB hard drive without unplug and reinsert
Offers free download of Transcend Elite & RecoveRx
Three-year limited warranty

Mobile Hard Drives

Може да се интересувате от
Transcend StoreJet 25M3 1 TB Hard Drive
P.O.A.Всеки (ex VAT)