Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Transcend SSD630 2.5 in 128 GB Internal SSD Drive

Номер на артикул на RS: 790-7494Марка: Transcend№ по каталога на производителя: TS128GSSD630
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Hard Drive Type

SSD

Model

SSD630

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA II

Nand Type

MLC

Dimensions

100.3 x 69.85 x 9.5mm

Length

100.3mm

Width

69.85mm

Height

9.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer

·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm

Solid State Drives

Може да се интересувате от
Transcend PSD330 2.5 inch 128 GB Internal SSD
€ 293,51Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Transcend SSD630 2.5 in 128 GB Internal SSD Drive

P.O.A.

Transcend SSD630 2.5 in 128 GB Internal SSD Drive
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Transcend PSD330 2.5 inch 128 GB Internal SSD
€ 293,51Всеки (ex VAT)

Технически документи

Спецификации

Hard Drive Type

SSD

Model

SSD630

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA II

Nand Type

MLC

Dimensions

100.3 x 69.85 x 9.5mm

Length

100.3mm

Width

69.85mm

Height

9.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Solid State Disk (MLC), Transcend

Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.

In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.

·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer

·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm

Solid State Drives

Може да се интересувате от
Transcend PSD330 2.5 inch 128 GB Internal SSD
€ 293,51Всеки (ex VAT)