Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Transcend SSD420 2.5 inch 128 GB Internal SSD

Номер на артикул на RS: 124-9689Марка: Transcend№ по каталога на производителя: TS128GSSD420I
brand-logo
Преглед на всички в Твърди дискове

Технически документи

Спецификации

Model

SSD420

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Dimensions

99.8 x 69.8 x 7mm

Length

99.8mm

Width

69.8mm

Height

7mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

Може да се интересувате от
Toshiba HG6 2.5 in 128 GB Internal SSD Drive
P.O.A.Всеки (ex VAT)
Transcend 2.5 in 16 GB Internal SSD Drive
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 185,50

€ 185,50 Всеки (ex VAT)

Transcend SSD420 2.5 inch 128 GB Internal SSD

€ 185,50

€ 185,50 Всеки (ex VAT)

Transcend SSD420 2.5 inch 128 GB Internal SSD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Toshiba HG6 2.5 in 128 GB Internal SSD Drive
P.O.A.Всеки (ex VAT)
Transcend 2.5 in 16 GB Internal SSD Drive
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Model

SSD420

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Capacity

128 GB

Interface

SATA III

Nand Type

MLC

Dimensions

99.8 x 69.8 x 7mm

Length

99.8mm

Width

69.8mm

Height

7mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

Може да се интересувате от
Toshiba HG6 2.5 in 128 GB Internal SSD Drive
P.O.A.Всеки (ex VAT)
Transcend 2.5 in 16 GB Internal SSD Drive
P.O.A.Всеки (ex VAT)