Tractel HT TRANSPORT M Front, Rear Attachment Safety Harness, 150kg Max, M

Номер на артикул на RS: 222-1093Марка: Tractel№ по каталога на производителя: HT TRANSPORT M
brand-logo
Преглед на всички в Предпазни колани

Технически документи

Спецификации

Brand

Tractel

Harness Size

M

Harness Attachment Point

Front, Rear

Weight Capacity

150kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Yes

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 310,69

€ 310,69 Всеки (ex VAT)

Tractel HT TRANSPORT M Front, Rear Attachment Safety Harness, 150kg Max, M

€ 310,69

€ 310,69 Всеки (ex VAT)

Tractel HT TRANSPORT M Front, Rear Attachment Safety Harness, 150kg Max, M
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Tractel

Harness Size

M

Harness Attachment Point

Front, Rear

Weight Capacity

150kg

Belt Included

With Belt

Adjustable Straps

Chest, Leg

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Yes

Harness Colour

Black, Blue

Fastener Material

Sternal, dorsal, Umbilical and 2 Lateral Attachment Points

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Front Attachment

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Страна на произход

France