Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 18 → 36 V dc Input, 60W, Chassis Mount, +70°C Max Temp

Номер на артикул на RS: 754-1479Марка: TRACOPOWER№ по каталога на производителя: TZL 060-2424
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

37.5mm

Length

170mm

Series

TZL

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

70 → 80%

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series

60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.

Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B

Standards

Meets UL/IEC/EN60950

Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 83,18

€ 83,18 Всеки (ex VAT)

TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 18 → 36 V dc Input, 60W, Chassis Mount, +70°C Max Temp

€ 83,18

€ 83,18 Всеки (ex VAT)

TRACOPOWER TZL DC-DC Converter, 24V dc/ 2.5A Output, 18 → 36 V dc Input, 60W, Chassis Mount, +70°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 83,18
5 - 9€ 80,68
10 - 24€ 78,19
25 - 49€ 74,86
50+€ 71,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

37.5mm

Length

170mm

Series

TZL

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

70 → 80%

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series

60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.

Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B

Standards

Meets UL/IEC/EN60950

Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от