TRACOPOWER Switching Power Supply, TXM 025-112, 12V dc, 2.1A, 25W, 1 Output, 85 → 264 V ac, 120 → 375 V

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.1A
Power Rating
25W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 375 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
79mm
Width
51mm
Depth
29mm
Series
TXM 025
Efficiency
82%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
180g
Страна на произход
China
Детайли за продукта
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Switch Mode - Traco TXM Series
€ 26,81
€ 26,81 Всеки (ex VAT)
1
€ 26,81
€ 26,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,81 |
5 - 9 | € 26,00 |
10 - 24 | € 25,20 |
25 - 49 | € 24,13 |
50+ | € 23,06 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.1A
Power Rating
25W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 375 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
79mm
Width
51mm
Depth
29mm
Series
TXM 025
Efficiency
82%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
180g
Страна на произход
China
Детайли за продукта
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1