Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Power Supply, TXM 025-105, 5V dc, 5A, 25W, 1 Output, 90 → 264V ac Input Voltage

Номер на артикул на RS: 770-3267Марка: TRACOPOWER№ по каталога на производителя: TXM 025-105Distrelec Article No.: 11050155
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

79mm

Width

51mm

Medical Approved

No

Embedded

No

Depth

38mm

Series

TXM 025

Efficiency

77%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

180g

Страна на произход

China

Детайли за продукта

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,05

€ 32,05 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TXM 025-105, 5V dc, 5A, 25W, 1 Output, 90 → 264V ac Input Voltage

€ 32,05

€ 32,05 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TXM 025-105, 5V dc, 5A, 25W, 1 Output, 90 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,05
5 - 9€ 31,09
10 - 24€ 30,13
25 - 49€ 28,84
50+€ 27,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

79mm

Width

51mm

Medical Approved

No

Embedded

No

Depth

38mm

Series

TXM 025

Efficiency

77%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

180g

Страна на произход

China

Детайли за продукта

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more