Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Power Supply, TXL 060-05S, 5V dc, 12A, 60W, 1 Output, 120 → 375 V dc, 85 → 264 V ac

Номер на артикул на RS: 418-2229Марка: TRACOPOWER№ по каталога на производителя: TXL 060-05S
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

12A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Switching Power Supply, TXL 060-05S, 5V dc, 12A, 60W, 1 Output, 120 → 375 V dc, 85 → 264 V ac

P.O.A.

TRACOPOWER Switching Power Supply, TXL 060-05S, 5V dc, 12A, 60W, 1 Output, 120 → 375 V dc, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

12A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more