Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Power Supply, TXL 025-12S, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input Voltage

Номер на артикул на RS: 449-3119Марка: TRACOPOWER№ по каталога на производителя: TXL 025-12SDistrelec Article No.: 16997969
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

93mm

Width

51mm

Medical Approved

No

Depth

28.5mm

Efficiency

84%

Series

TXL 025

Minimum Temperature

-10°C

Weight

180g

Maximum Temperature

+70°C

Distrelec Product Id

16997969

Страна на произход

Taiwan, Province Of China

Детайли за продукта

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Информацията за складовите наличности временно не е налична.

€ 40,16

€ 40,16 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TXL 025-12S, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input Voltage

€ 40,16

€ 40,16 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TXL 025-12S, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,16
5 - 9€ 38,96
10 - 24€ 37,75
25 - 49€ 36,14
50+€ 34,55

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

93mm

Width

51mm

Medical Approved

No

Depth

28.5mm

Efficiency

84%

Series

TXL 025

Minimum Temperature

-10°C

Weight

180g

Maximum Temperature

+70°C

Distrelec Product Id

16997969

Страна на произход

Taiwan, Province Of China

Детайли за продукта

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition