Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
5A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
150mm
Width
106mm
Embedded
No
Depth
35mm
Efficiency
93%
Series
TXH 240
Minimum Temperature
-10°C
Weight
580g
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
€ 120,25
€ 120,25 Всеки (ex VAT)
1
€ 120,25
€ 120,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
48V dc
Output Current
5A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
150mm
Width
106mm
Embedded
No
Depth
35mm
Efficiency
93%
Series
TXH 240
Minimum Temperature
-10°C
Weight
580g
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1