Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
± 20%
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Width
20.3mm
Depth
10.2mm
Series
TVN 5WI
Load Regulation
0.01
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
83%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1
€ 52,77
€ 52,77 Всеки (ex VAT)
Стандарт
1
€ 52,77
€ 52,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 52,77 |
5 - 9 | € 51,18 |
10 - 24 | € 49,60 |
25 - 49 | € 47,49 |
50+ | € 45,38 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
± 20%
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Width
20.3mm
Depth
10.2mm
Series
TVN 5WI
Load Regulation
0.01
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
83%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.
Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
Approvals
UL 60950-1