Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
1A, 200mA
Input Voltage
16.5 → 21 V dc, 16.5 → 42 V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSRN 1
Line Regulation
±0.2%
Width
7.5mm
Power Signal Conversion Type
DC-DC
Switching Frequency Range
464 → 696kHz
Maximum Input Current
2mA
Depth
10.2mm
Load Regulation
±0.4%
MTBF
20000000h
Length
11.7mm
Weight
1.9g
Protection Features
Over Temperature Protection, Short Circuit Protection
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
€ 12,68
€ 12,68 Всеки (ex VAT)
Стандарт
1
€ 12,68
€ 12,68 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,68 |
5 - 9 | € 12,30 |
10 - 24 | € 11,92 |
25 - 49 | € 11,42 |
50+ | € 10,90 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
1A, 200mA
Input Voltage
16.5 → 21 V dc, 16.5 → 42 V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
96%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSRN 1
Line Regulation
±0.2%
Width
7.5mm
Power Signal Conversion Type
DC-DC
Switching Frequency Range
464 → 696kHz
Maximum Input Current
2mA
Depth
10.2mm
Load Regulation
±0.4%
MTBF
20000000h
Length
11.7mm
Weight
1.9g
Protection Features
Over Temperature Protection, Short Circuit Protection
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators