Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3V dc
Input Voltage Range
10.0 → 30.0 V dc
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
No
Number of Outputs
1
Package
SIP
Width
10.4mm
Depth
15.5mm
Length
6mm
Series
TSR 3
Load Regulation
0.008
Minimum Temperature
-40°C
Efficiency
0.91
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
€ 295,98
€ 295,98 1 Tube of 10 (ex VAT)
1
€ 295,98
€ 295,98 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 295,98 |
5 - 9 | € 287,09 |
10 - 24 | € 278,23 |
25 - 49 | € 266,38 |
50+ | € 254,54 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3V dc
Input Voltage Range
10.0 → 30.0 V dc
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
No
Number of Outputs
1
Package
SIP
Width
10.4mm
Depth
15.5mm
Length
6mm
Series
TSR 3
Load Regulation
0.008
Minimum Temperature
-40°C
Efficiency
0.91
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China