Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
6.5V dc
Output Current
2A
Input Voltage
9 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 2
Line Regulation
Maximum of 0.5%
Depth
10.1mm
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Switching Frequency Range
410kHz
Weight
2.6g
MTBF
13520000h
Maximum Input Current
1mA
Width
7.5mm
Rated Output Power
2W
Power Signal Conversion Type
DC-DC
Standards Met
IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Load Regulation
Maximum of 1%
Length
14mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.
€ 130,59
€ 130,59 1 Tube of 10 (ex VAT)
1
€ 130,59
€ 130,59 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 130,59 |
5 - 9 | € 126,69 |
10 - 24 | € 122,77 |
25 - 49 | € 117,55 |
50+ | € 112,31 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
6.5V dc
Output Current
2A
Input Voltage
9 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
94%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 2
Line Regulation
Maximum of 0.5%
Depth
10.1mm
Protection Features
Over Temperature Protection, Overload Protection, Short Circuit Protection
Switching Frequency Range
410kHz
Weight
2.6g
MTBF
13520000h
Maximum Input Current
1mA
Width
7.5mm
Rated Output Power
2W
Power Signal Conversion Type
DC-DC
Standards Met
IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Load Regulation
Maximum of 1%
Length
14mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.