TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output

Номер на артикул на RS: 124-7656Марка: TRACOPOWER№ по каталога на производителя: TSR 1-2490
brand-logo

Технически документи

Спецификации

Output Voltage

9V dc

Output Current

1A

Input Voltage

12 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

9W

Efficiency

95 → 89%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 1

Line Regulation

±0.2%

Weight

1.9g

MTBF

5350000h

Load Regulation

±0.4%

Length

11.7mm

Width

7.6mm

Depth

10.2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 87,12

€ 87,12 1 Tube of 10 (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output

€ 87,12

€ 87,12 1 Tube of 10 (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 87,12
5 - 9€ 84,51
10 - 24€ 81,88
25 - 49€ 78,40
50+€ 74,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

9V dc

Output Current

1A

Input Voltage

12 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

9W

Efficiency

95 → 89%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 1

Line Regulation

±0.2%

Weight

1.9g

MTBF

5350000h

Load Regulation

±0.4%

Length

11.7mm

Width

7.6mm

Depth

10.2mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от