Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
1A
Input Voltage
4.75 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
3.3W
Efficiency
90 → 79%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Depth
10.2mm
Weight
1.9g
Width
7.6mm
Load Regulation
±0.4%
Length
11.7mm
MTBF
5350000h
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
€ 58,86
€ 58,86 1 Tube of 10 (ex VAT)
1
€ 58,86
€ 58,86 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 58,86 |
5 - 9 | € 57,10 |
10 - 24 | € 55,34 |
25 - 49 | € 52,98 |
50+ | € 50,62 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
1A
Input Voltage
4.75 → 36V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
3.3W
Efficiency
90 → 79%
Ripple And Noise
50mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TSR 1
Line Regulation
±0.2%
Depth
10.2mm
Weight
1.9g
Width
7.6mm
Load Regulation
±0.4%
Length
11.7mm
MTBF
5350000h
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current