TRACOPOWER Switching Regulator, Through Hole, 1.2V dc Output Voltage, 36V dc Input Voltage, 1A Output Current, 1 Outputs

Номер на артикул на RS: 161-9890Марка: TRACOPOWER№ по каталога на производителя: TSR 1-0512SM
brand-logo

Технически документи

Спецификации

Output Voltage

1.2V dc

Output Current

1A

Input Voltage

36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

96%

Ripple And Noise

50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Line Regulation

0.2%

Weight

1.9g

MTBF

>5350000h

Load Regulation

0.6%

Length

11.7mm

Width

10.2mm

Depth

7.6mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1A Step-Down Switching Regulator TSR-1SM Series

The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 100,65

€ 100,65 1 Tube of 10 (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.2V dc Output Voltage, 36V dc Input Voltage, 1A Output Current, 1 Outputs

€ 100,65

€ 100,65 1 Tube of 10 (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.2V dc Output Voltage, 36V dc Input Voltage, 1A Output Current, 1 Outputs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 100,65
5 - 9€ 97,62
10 - 24€ 94,61
25 - 49€ 90,57
50+€ 86,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

1.2V dc

Output Current

1A

Input Voltage

36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Efficiency

96%

Ripple And Noise

50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Line Regulation

0.2%

Weight

1.9g

MTBF

>5350000h

Load Regulation

0.6%

Length

11.7mm

Width

10.2mm

Depth

7.6mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1A Step-Down Switching Regulator TSR-1SM Series

The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more