Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
400mA
Input Voltage
33 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
94 (Typ.)%
Ripple And Noise
75 (Typ.)mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSR 0.6WI
Line Regulation
0.9%
Standards Met
CE
Depth
13.4mm
Weight
3g
Application
Battery Powered System
Protection Features
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
Width
8.6mm
Load Regulation
0.6%
Special Features
3-Years Warranty
Power Signal Conversion Type
DC-DC
MTBF
18160000h
Output Voltage Adjustment Range
-2.5 → +2.5%
Switching Frequency Range
416 → 864kHz
Maximum Input Current
3 (Typ.)mA
Length
12mm
Страна на произход
Taiwan, Province Of China
€ 11,92
€ 11,92 Всеки (ex VAT)
1
€ 11,92
€ 11,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,92 |
5 - 9 | € 11,57 |
10 - 24 | € 11,20 |
25 - 49 | € 10,73 |
50+ | € 10,25 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
400mA
Input Voltage
33 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
94 (Typ.)%
Ripple And Noise
75 (Typ.)mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
TSR 0.6WI
Line Regulation
0.9%
Standards Met
CE
Depth
13.4mm
Weight
3g
Application
Battery Powered System
Protection Features
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
Width
8.6mm
Load Regulation
0.6%
Special Features
3-Years Warranty
Power Signal Conversion Type
DC-DC
MTBF
18160000h
Output Voltage Adjustment Range
-2.5 → +2.5%
Switching Frequency Range
416 → 864kHz
Maximum Input Current
3 (Typ.)mA
Length
12mm
Страна на произход
Taiwan, Province Of China