Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
94%
Ripple And Noise
30mV Pk-Pk
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Series
TSR 0.5
Line Regulation
±0.4%
Length
11.5mm
Standards Met
EN 55032
Depth
10.2mm
Weight
2g
Protection Features
Short Circuit Protection
Maximum Input Current
5mA
Switching Frequency Range
280 → 380kHz
Width
7.55mm
Load Regulation
±0.6%
Special Features
3-Years Warranty
Power Signal Conversion Type
DC-DC
MTBF
2000000h
Output Voltage Adjustment Range
-3 → +3%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.
€ 5,42
€ 5,42 Всеки (ex VAT)
Стандарт
1
€ 5,42
€ 5,42 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,42 |
5 - 9 | € 5,26 |
10 - 24 | € 5,11 |
25 - 49 | € 4,89 |
50+ | € 4,67 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Efficiency
94%
Ripple And Noise
30mV Pk-Pk
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Series
TSR 0.5
Line Regulation
±0.4%
Length
11.5mm
Standards Met
EN 55032
Depth
10.2mm
Weight
2g
Protection Features
Short Circuit Protection
Maximum Input Current
5mA
Switching Frequency Range
280 → 380kHz
Width
7.55mm
Load Regulation
±0.6%
Special Features
3-Years Warranty
Power Signal Conversion Type
DC-DC
MTBF
2000000h
Output Voltage Adjustment Range
-3 → +3%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.