Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
4.75 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SIP
Efficiency
81% @ 32 V dc, 91% @ Vin min
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Series
TSR
Line Regulation
0.4%
Maximum Input Current
5mA
Width
9.6mm
Input Power Range
1.5W
Depth
9.24 (with Pin)mm
Application
General Purpose
Protection Features
Over Temperature Protection, Short Circuit Protection
Switching Frequency Range
Maximum of 330kHz
Weight
1.7g
MTBF
>2000000h
Power Signal Conversion Type
DC-DC
Standards Met
EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant
Load Regulation
0.6%
Length
15.3mm
Special Features
Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input
Страна на произход
Taiwan, Province Of China
Детайли за продукта
0.5A Step-Down Switching Regulator TSR 0.5SM Series
The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1
€ 74,85
€ 74,85 1 Tube of 10 (ex VAT)
1
€ 74,85
€ 74,85 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 74,85 |
5 - 9 | € 72,62 |
10 - 24 | € 70,37 |
25 - 49 | € 67,37 |
50+ | € 64,38 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
4.75 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SIP
Efficiency
81% @ 32 V dc, 91% @ Vin min
Ripple And Noise
30mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Series
TSR
Line Regulation
0.4%
Maximum Input Current
5mA
Width
9.6mm
Input Power Range
1.5W
Depth
9.24 (with Pin)mm
Application
General Purpose
Protection Features
Over Temperature Protection, Short Circuit Protection
Switching Frequency Range
Maximum of 330kHz
Weight
1.7g
MTBF
>2000000h
Power Signal Conversion Type
DC-DC
Standards Met
EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant
Load Regulation
0.6%
Length
15.3mm
Special Features
Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input
Страна на произход
Taiwan, Province Of China
Детайли за продукта
0.5A Step-Down Switching Regulator TSR 0.5SM Series
The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1