Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

Номер на артикул на RS: 817-9390Марка: TRACOPOWER№ по каталога на производителя: TSR 0.5-2415
brand-logo

Технически документи

Спецификации

Output Voltage

1.5V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

73%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Series

TSR 0.5

Line Regulation

±0.4%

Width

7.55mm

Depth

10.2mm

Weight

2g

MTBF

2000000h

Load Regulation

±0.6%

Length

11.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

0.5A Step-Down Switching Regulator TSR 0.5 Series

The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.


Features and Benefits

Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,81

€ 6,81 Всеки (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

€ 6,81

€ 6,81 Всеки (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,81
5 - 9€ 6,61
10 - 24€ 6,39
25 - 49€ 6,12
50+€ 5,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

1.5V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

73%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Series

TSR 0.5

Line Regulation

±0.4%

Width

7.55mm

Depth

10.2mm

Weight

2g

MTBF

2000000h

Load Regulation

±0.6%

Length

11.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

0.5A Step-Down Switching Regulator TSR 0.5 Series

The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.


Features and Benefits

Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more