Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 3.3A Output, 80W

Номер на артикул на RS: 725-9111Марка: TRACOPOWER№ по каталога на производителя: TSPC 080-124Distrelec Article No.: 16991025
brand-logo

Технически документи

Спецификации

Series

TSPC

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.3A

Power Rating

80W

Dimensions

110 x 40 x 110mm

Depth

110mm

Height

110mm

Width

40mm

Standards Met

EN 60950-1

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Efficiency

92%

Mounting Type

DIN Rail Mount

Load Regulation

±1%

MTBF

2400000h

Ripple And Noise

100mV Pk-Pk

Страна на произход

China

Детайли за продукта

80 to 480W TSPC Series

Rugged metal case for harsh industrial environments
Overload and overtemperature protection
Power boost up to 120 %
Power 'good' signal
Shock and vibration proof
ATEX certification for hazardous locations
Wall mounting (optional)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 91,55

€ 91,55 Всеки (ex VAT)

TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 3.3A Output, 80W

€ 91,55

€ 91,55 Всеки (ex VAT)

TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 3.3A Output, 80W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

TSPC

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.3A

Power Rating

80W

Dimensions

110 x 40 x 110mm

Depth

110mm

Height

110mm

Width

40mm

Standards Met

EN 60950-1

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Efficiency

92%

Mounting Type

DIN Rail Mount

Load Regulation

±1%

MTBF

2400000h

Ripple And Noise

100mV Pk-Pk

Страна на произход

China

Детайли за продукта

80 to 480W TSPC Series

Rugged metal case for harsh industrial environments
Overload and overtemperature protection
Power boost up to 120 %
Power 'good' signal
Shock and vibration proof
ATEX certification for hazardous locations
Wall mounting (optional)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more