Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 25A Output, 600W

Номер на артикул на RS: 511-5371Марка: TRACOPOWER№ по каталога на производителя: TSP 600-124Distrelec Article No.: 30121211
brand-logo

Технически документи

Спецификации

Series

TSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Dimensions

165 x 125 x 125mm

Depth

125mm

Width

165mm

Height

125mm

Minimum Temperature

-25°C

Efficiency

87%

MTBF

900000h

Load Regulation

±0.5%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE

Mounting Type

DIN Rail Mount

Ripple And Noise

200mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30121211

Страна на произход

China

Детайли за продукта

78 to 600W TSP Series

True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof

Approvals

UL 60950-1 recognised, UL 508 listed

Standards

IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4

Информацията за складовите наличности временно не е налична.

€ 334,10

€ 334,10 Всеки (ex VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 25A Output, 600W

€ 334,10

€ 334,10 Всеки (ex VAT)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 25A Output, 600W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

TSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Dimensions

165 x 125 x 125mm

Depth

125mm

Width

165mm

Height

125mm

Minimum Temperature

-25°C

Efficiency

87%

MTBF

900000h

Load Regulation

±0.5%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE

Mounting Type

DIN Rail Mount

Ripple And Noise

200mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30121211

Страна на произход

China

Детайли за продукта

78 to 600W TSP Series

True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof

Approvals

UL 60950-1 recognised, UL 508 listed

Standards

IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4