TRACOPOWER TSP-WR Switched Mode DIN Rail Power Supply, 187 → 550V ac ac Input, 24V dc dc Output, 15A Output, 360W

Номер на артикул на RS: 744-2439Марка: TRACOPOWER№ по каталога на производителя: TSP 360-124 WRDistrelec Article No.: 16900815
brand-logo

Технически документи

Спецификации

Series

TSP-WR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

187 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

15A

Power Rating

360W

Dimensions

125 x 80 x 125mm

Width

80mm

Depth

125mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

150mV Pk-Pk

MTBF

350000h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±0.5%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Страна на произход

China

Детайли за продукта

180 to 600W TSP WR Series

A extension to the TSP series of DIN rail mount power supplies featuring an ultrawide input range which allows the modules to be used in almost all single and 2 phase power networks worldwide.
With a Battery Controller Module also available, you can rest assured that a fully charged battery will supply the output power in the event of a mains power failure. The battery is protected against deep discharge.
Included in the range is a TSP Buffer Module which offers an ideal and cost effective alternative to a battery based back up system by holding the output voltage of 24V dc after brown outs and voltage dips of ten full 50Hz cycles at full load.

For Global use with single and two phase
Rugged metal case for harsh industrial environments
Power OK signal
Remote on / off
Shock and vibration proof
Buffer module for power backup and Battery controller module also available

Standards

IEC / EN 61204-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 381,34

€ 381,34 Всеки (ex VAT)

TRACOPOWER TSP-WR Switched Mode DIN Rail Power Supply, 187 → 550V ac ac Input, 24V dc dc Output, 15A Output, 360W

€ 381,34

€ 381,34 Всеки (ex VAT)

TRACOPOWER TSP-WR Switched Mode DIN Rail Power Supply, 187 → 550V ac ac Input, 24V dc dc Output, 15A Output, 360W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

TSP-WR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

187 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

15A

Power Rating

360W

Dimensions

125 x 80 x 125mm

Width

80mm

Depth

125mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

150mV Pk-Pk

MTBF

350000h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±0.5%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Страна на произход

China

Детайли за продукта

180 to 600W TSP WR Series

A extension to the TSP series of DIN rail mount power supplies featuring an ultrawide input range which allows the modules to be used in almost all single and 2 phase power networks worldwide.
With a Battery Controller Module also available, you can rest assured that a fully charged battery will supply the output power in the event of a mains power failure. The battery is protected against deep discharge.
Included in the range is a TSP Buffer Module which offers an ideal and cost effective alternative to a battery based back up system by holding the output voltage of 24V dc after brown outs and voltage dips of ten full 50Hz cycles at full load.

For Global use with single and two phase
Rugged metal case for harsh industrial environments
Power OK signal
Remote on / off
Shock and vibration proof
Buffer module for power backup and Battery controller module also available

Standards

IEC / EN 61204-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от