TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6A Output, 72W

Технически документи
Спецификации
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6A
Power Rating
72W
Dimensions
110 x 35 x 110mm
Width
35mm
Depth
110mm
Height
110mm
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
200mV Pk-Pk
MTBF
1800000h
Output Voltage Adjustment Range
12 → 14V
Load Regulation
±0.5%
Mounting Type
DIN Rail Mount
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE
Hazardous Area Certification
ATEX
Страна на произход
China
Детайли за продукта
90 to 600W TSP Series
The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.
Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments
€ 171,86
€ 171,86 Всеки (ex VAT)
1
€ 171,86
€ 171,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6A
Power Rating
72W
Dimensions
110 x 35 x 110mm
Width
35mm
Depth
110mm
Height
110mm
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
200mV Pk-Pk
MTBF
1800000h
Output Voltage Adjustment Range
12 → 14V
Load Regulation
±0.5%
Mounting Type
DIN Rail Mount
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE
Hazardous Area Certification
ATEX
Страна на произход
China
Детайли за продукта
90 to 600W TSP Series
The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.
Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments