Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Regulator, Through Hole, -9V dc Output Voltage, -12 → -32V dc Input Voltage, -1A Output

Номер на артикул на RS: 788-0614Марка: TRACOPOWER№ по каталога на производителя: TSN 1-2490
brand-logo

Технически документи

Спецификации

Output Voltage

-9V dc

Output Current

-1A

Input Voltage

-12 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

7.5mm

Depth

16.5mm

Load Regulation

0.6%

Length

11.7mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,70

€ 14,70 Всеки (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, -9V dc Output Voltage, -12 → -32V dc Input Voltage, -1A Output

€ 14,70

€ 14,70 Всеки (ex VAT)

TRACOPOWER Switching Regulator, Through Hole, -9V dc Output Voltage, -12 → -32V dc Input Voltage, -1A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,70
5 - 9€ 14,26
10 - 24€ 13,83
25 - 49€ 13,24
50+€ 12,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

-9V dc

Output Current

-1A

Input Voltage

-12 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

7.5mm

Depth

16.5mm

Load Regulation

0.6%

Length

11.7mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more