Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±40mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC 18
Isolation Voltage
1kV dc
Width
8.3mm
Depth
7.8mm
Length
15.24mm
Series
TSM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
€ 104,52
€ 104,52 1 Tube of 10 (ex VAT)
1
€ 104,52
€ 104,52 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 104,52 |
5 - 9 | € 101,38 |
10 - 24 | € 98,25 |
25 - 49 | € 94,06 |
50+ | € 89,89 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±40mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC 18
Isolation Voltage
1kV dc
Width
8.3mm
Depth
7.8mm
Length
15.24mm
Series
TSM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant