Технически документи
Спецификации
Brand
TRACOPOWERType
Switch Mode
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
125 x 100 x 125mm
Width
100mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
90%
Ripple And Noise
50mV Pk-Pk
MTBF
365000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Approvals
UL listed
Standards
IEC950, EN60950, UL60950, UL508C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWERType
Switch Mode
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
125 x 100 x 125mm
Width
100mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
90%
Ripple And Noise
50mV Pk-Pk
MTBF
365000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Approvals
UL listed
Standards
IEC950, EN60950, UL60950, UL508C