TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply ac Input, 12V dc dc Output, 2.5A Output, 30W

Номер на артикул на RS: 328-8225Марка: TRACOPOWER№ по каталога на производителя: TSL 030-112
brand-logo

Технически документи

Спецификации

Series

TSL

Type

Switch Mode

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

115 x 29 x 100mm

Width

29mm

Depth

100mm

MTBF

516000h

Load Regulation

±0.3%

Mounting Type

DIN Rail

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

85%

Ripple And Noise

50mV Pk-Pk

Страна на произход

China

Детайли за продукта

30 to 480W TSL Series

Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2

Approvals

UL listed

Standards

IEC950, EN60950, UL60950, UL508C

Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply ac Input, 12V dc dc Output, 2.5A Output, 30W

P.O.A.

TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply ac Input, 12V dc dc Output, 2.5A Output, 30W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

TSL

Type

Switch Mode

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

115 x 29 x 100mm

Width

29mm

Depth

100mm

MTBF

516000h

Load Regulation

±0.3%

Mounting Type

DIN Rail

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

85%

Ripple And Noise

50mV Pk-Pk

Страна на произход

China

Детайли за продукта

30 to 480W TSL Series

Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2

Approvals

UL listed

Standards

IEC950, EN60950, UL60950, UL508C