Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
165mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC
Isolation Voltage
1kV dc
Depth
8.65mm
Length
12.7mm
Series
TSH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
€ 18,40
€ 18,40 Всеки (ex VAT)
1
€ 18,40
€ 18,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,40 |
5 - 9 | € 17,85 |
10 - 24 | € 17,29 |
25 - 49 | € 16,56 |
50+ | € 15,81 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
165mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC
Isolation Voltage
1kV dc
Depth
8.65mm
Length
12.7mm
Series
TSH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard