TRACOPOWER TSH DC-DC Converter, 12V dc/ 165mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max Temp

Номер на артикул на RS: 166-5348Марка: TRACOPOWER№ по каталога на производителя: TSH 1212S
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

165mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC

Isolation Voltage

1kV dc

Depth

8.65mm

Length

12.7mm

Series

TSH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series

Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 170,89

€ 170,89 1 Tube of 10 (ex VAT)

TRACOPOWER TSH DC-DC Converter, 12V dc/ 165mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max Temp

€ 170,89

€ 170,89 1 Tube of 10 (ex VAT)

TRACOPOWER TSH DC-DC Converter, 12V dc/ 165mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 170,89
5 - 9€ 165,77
10 - 24€ 160,64
25 - 49€ 153,81
50+€ 146,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

165mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC

Isolation Voltage

1kV dc

Depth

8.65mm

Length

12.7mm

Series

TSH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series

Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more