Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TRV 2M DC-DC Converter, 15V dc/ 134mA Output, 9.6 → 14.4 V dc Input, 2W, PCB Mount, +80°C Max Temp

Номер на артикул на RS: 252-6511Марка: TRACOPOWER№ по каталога на производителя: TRV 2-1213M
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

9.6 → 14.4 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

134mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

5kV dc

Railway Approved

No

Series

TRV 2M

Load Regulation

4%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

83%

Maximum Temperature

+80°C

Standards Met

EN 62368-1, IEC 62368-1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 192,87

€ 192,87 1 Tube of 10 (ex VAT)

TRACOPOWER TRV 2M DC-DC Converter, 15V dc/ 134mA Output, 9.6 → 14.4 V dc Input, 2W, PCB Mount, +80°C Max Temp

€ 192,87

€ 192,87 1 Tube of 10 (ex VAT)

TRACOPOWER TRV 2M DC-DC Converter, 15V dc/ 134mA Output, 9.6 → 14.4 V dc Input, 2W, PCB Mount, +80°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 192,87
5 - 9€ 187,08
10 - 24€ 181,29
25 - 49€ 173,58
50+€ 165,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

9.6 → 14.4 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

134mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

5kV dc

Railway Approved

No

Series

TRV 2M

Load Regulation

4%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

83%

Maximum Temperature

+80°C

Standards Met

EN 62368-1, IEC 62368-1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more