TRACOPOWER TRN 3SM DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 13.2 V dc Input, 3W, Surface Mount, +85°C Max

Номер на артикул на RS: 137-2904Марка: TRACOPOWER№ по каталога на производителя: TRN 3-0510SM
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

9 V dc

Output Current

700mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Width

11.3mm

Depth

7.6mm

Length

11.9mm

Series

TRN 3SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 215,20

€ 215,20 1 Tube of 10 (ex VAT)

TRACOPOWER TRN 3SM DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 13.2 V dc Input, 3W, Surface Mount, +85°C Max

€ 215,20

€ 215,20 1 Tube of 10 (ex VAT)

TRACOPOWER TRN 3SM DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 13.2 V dc Input, 3W, Surface Mount, +85°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 215,20
5 - 9€ 208,75
10 - 24€ 202,28
25 - 49€ 193,68
50+€ 185,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

9 V dc

Output Current

700mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Width

11.3mm

Depth

7.6mm

Length

11.9mm

Series

TRN 3SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more