Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 5
Isolation Voltage
1.6kV dc
Depth
11.9mm
Width
7.7mm
Length
11mm
Series
TRN 1
Load Regulation
0.01
Maximum Temperature
+90°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
81%
Страна на произход
Taiwan, Province Of China
€ 89,80
€ 89,80 1 Tube of 10 (ex VAT)
1
€ 89,80
€ 89,80 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 89,80 |
5 - 9 | € 87,09 |
10 - 24 | € 84,41 |
25 - 49 | € 80,82 |
50+ | € 77,23 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 5
Isolation Voltage
1.6kV dc
Depth
11.9mm
Width
7.7mm
Length
11mm
Series
TRN 1
Load Regulation
0.01
Maximum Temperature
+90°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
81%
Страна на произход
Taiwan, Province Of China