TRACOPOWER TRI 3 DC-DC Converter, 12V dc/ 290mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +96°C Max Temp

Номер на артикул на RS: 189-4911Марка: TRACOPOWER№ по каталога на производителя: TRI 3-1212
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.5W

Input Voltage Nominal

12 V dc

Output Current

290mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 3

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+96°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 387,86

€ 387,86 1 Tube of 10 (ex VAT)

TRACOPOWER TRI 3 DC-DC Converter, 12V dc/ 290mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +96°C Max Temp

€ 387,86

€ 387,86 1 Tube of 10 (ex VAT)

TRACOPOWER TRI 3 DC-DC Converter, 12V dc/ 290mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +96°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 387,86
5 - 9€ 376,22
10 - 24€ 364,59
25 - 49€ 349,08
50+€ 333,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.5W

Input Voltage Nominal

12 V dc

Output Current

290mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 3

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+96°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more