Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
5.94kV dc
Width
25.4mm
Depth
12mm
Length
50.8mm
Series
TRI 15
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+82°C
Страна на произход
Taiwan, Province Of China
€ 645,94
€ 645,94 1 Tube of 10 (ex VAT)
1
€ 645,94
€ 645,94 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 645,94 |
5 - 9 | € 626,57 |
10 - 24 | € 607,18 |
25 - 49 | € 581,35 |
50+ | € 555,51 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
5.94kV dc
Width
25.4mm
Depth
12mm
Length
50.8mm
Series
TRI 15
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+82°C
Страна на произход
Taiwan, Province Of China