Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 3
Load Regulation
0.045
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
88%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Standards
IEC 60950-1, EN 60950-1
€ 11,51
€ 11,51 Всеки (ex VAT)
1
€ 11,51
€ 11,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,51 |
5 - 9 | € 11,17 |
10 - 24 | € 10,82 |
25 - 49 | € 10,36 |
50+ | € 9,90 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 3
Load Regulation
0.045
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
88%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Standards
IEC 60950-1, EN 60950-1