TRACOPOWER AC-DC Power Supply, TPP 30-112-J, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
100mm
Width
38.1mm
Medical Approved
Yes
Depth
25.4mm
Efficiency
91%
Series
TPP 30-J
Minimum Temperature
-40°C
Weight
119g
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
€ 61,84
€ 61,84 Всеки (ex VAT)
1
€ 61,84
€ 61,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 61,84 |
5 - 9 | € 59,99 |
10 - 24 | € 58,14 |
25 - 49 | € 55,66 |
50+ | € 53,19 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
100mm
Width
38.1mm
Medical Approved
Yes
Depth
25.4mm
Efficiency
91%
Series
TPP 30-J
Minimum Temperature
-40°C
Weight
119g
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China