TRACOPOWER Switching Power Supply, TPP 150-115, 15V dc, 10A, 150W, 1 Output, 90 → 264V ac Input Voltage

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
116.8mm
Width
62mm
Medical Approved
Yes
Embedded
No
Depth
39.2mm
Series
TPP 150
Efficiency
92%
Maximum Temperature
+80°C
Minimum Temperature
-25°C
Weight
273g
Distrelec Product Id
30008632
Страна на произход
Taiwan, Province Of China
Детайли за продукта
150W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
Highest power density encased 150W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Approvals
2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Switch Mode - Traco TPP Series
€ 107,35
€ 107,35 Всеки (ex VAT)
1
€ 107,35
€ 107,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 107,35 |
5 - 9 | € 104,13 |
10 - 24 | € 100,90 |
25 - 49 | € 96,62 |
50+ | € 92,32 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
116.8mm
Width
62mm
Medical Approved
Yes
Embedded
No
Depth
39.2mm
Series
TPP 150
Efficiency
92%
Maximum Temperature
+80°C
Minimum Temperature
-25°C
Weight
273g
Distrelec Product Id
30008632
Страна на произход
Taiwan, Province Of China
Детайли за продукта
150W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
Highest power density encased 150W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Approvals
2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition