Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
625mA
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
42mm
Width
28.9mm
Medical Approved
Yes
Depth
25.3mm
Efficiency
88%
Series
TPP 15
Minimum Temperature
-40°C
Weight
43g
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
€ 37,81
€ 37,81 Всеки (ex VAT)
1
€ 37,81
€ 37,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,81 |
5 - 9 | € 36,68 |
10 - 24 | € 35,54 |
25 - 49 | € 34,04 |
50+ | € 32,52 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
625mA
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
42mm
Width
28.9mm
Medical Approved
Yes
Depth
25.3mm
Efficiency
88%
Series
TPP 15
Minimum Temperature
-40°C
Weight
43g
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China