TRACOPOWER Switching Power Supply, TPP 15-105-D, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Номер на артикул на RS: 177-0171Марка: TRACOPOWER№ по каталога на производителя: TPP 15-105-D
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

42mm

Width

28.9mm

Medical Approved

Yes

Depth

21.5mm

Efficiency

86%

Series

TPP 15-D

Minimum Temperature

-40°C

Weight

43g

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 43,12

€ 43,12 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TPP 15-105-D, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 43,12

€ 43,12 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TPP 15-105-D, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 43,12
5 - 9€ 41,82
10 - 24€ 40,54
25 - 49€ 38,82
50+€ 37,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

42mm

Width

28.9mm

Medical Approved

Yes

Depth

21.5mm

Efficiency

86%

Series

TPP 15-D

Minimum Temperature

-40°C

Weight

43g

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от