TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10512C, 5/±12V dc, 1.2 A, 120 mA, 10W, Triple Output, 100

Номер на артикул на RS: 208-1247Марка: TRACOPOWER№ по каталога на производителя: TPM 10512C
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5/±12V dc

Output Current

1.2 A, 120 mA

Power Rating

10W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

200g

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10512C, 5/±12V dc, 1.2 A, 120 mA, 10W, Triple Output, 100

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10512C, 5/±12V dc, 1.2 A, 120 mA, 10W, Triple Output, 100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5/±12V dc

Output Current

1.2 A, 120 mA

Power Rating

10W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

200g

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Може да се интересувате от