Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Power Supply, TPI 180-148-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 249-9817Марка: TRACOPOWER№ по каталога на производителя: TPI 180-148-M
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

3.75A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Efficiency

93%

Series

TPI 180-M

Minimum Temperature

-40°C

Weight

218g

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 120,11

€ 120,11 Всеки (ex VAT)

TRACOPOWER Power Supply, TPI 180-148-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage

€ 120,11

€ 120,11 Всеки (ex VAT)

TRACOPOWER Power Supply, TPI 180-148-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 120,11
5 - 9€ 116,51
10 - 24€ 112,91
25 - 49€ 108,10
50+€ 103,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

3.75A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Efficiency

93%

Series

TPI 180-M

Minimum Temperature

-40°C

Weight

218g

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more