Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Power Supply, TOP 60112, 12V dc, 5A, 60W, 1 Output, 110 → 370 V dc, 90 → 264 V ac

Номер на артикул на RS: 706-6202Марка: TRACOPOWER№ по каталога на производителя: TOP 60112
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

80 → 88%

Series

TOP

Minimum Temperature

-10°C

Weight

205g

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

38W to 64W Universal Input, Single/Multi Output, 2x4inch, TOP Series

The Traco Power TOP-60 Series is a family of Open Frame AC/DC Power supplies. The TOP-60 series have a small footprint and it features up to 60W continuous output power and single, dual and triple outputs.
These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications

Open frame power supply with 2”x 4“ footprint
Low leakage current
4kVac input / output isolation
EMI filter meets EN 55022, level B
Compliance with EN 61000-3-2
Protection class II
Short circuit and over voltage protection
Input mating terminal: stk no. 679-4714, input mating housing: stk no. 679-5079
Output mating terminal: stk no. 679-4714, output mating housing: stk no. 679-5085

Approvals

CB, TUV

Standards

EN 60950-1, IEC 60950-1

Информацията за складовите наличности временно не е налична.

€ 45,21

€ 45,21 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TOP 60112, 12V dc, 5A, 60W, 1 Output, 110 → 370 V dc, 90 → 264 V ac

€ 45,21

€ 45,21 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TOP 60112, 12V dc, 5A, 60W, 1 Output, 110 → 370 V dc, 90 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 45,21
5 - 9€ 43,86
10 - 24€ 42,49
25 - 49€ 40,68
50+€ 38,88

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

80 → 88%

Series

TOP

Minimum Temperature

-10°C

Weight

205g

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

38W to 64W Universal Input, Single/Multi Output, 2x4inch, TOP Series

The Traco Power TOP-60 Series is a family of Open Frame AC/DC Power supplies. The TOP-60 series have a small footprint and it features up to 60W continuous output power and single, dual and triple outputs.
These Traco Power supplies have a typical high efficiency of 88% which allows operations up to 70°C with convection cooling. The TOP-60 series is ideal for industrial and IT applications

Open frame power supply with 2”x 4“ footprint
Low leakage current
4kVac input / output isolation
EMI filter meets EN 55022, level B
Compliance with EN 61000-3-2
Protection class II
Short circuit and over voltage protection
Input mating terminal: stk no. 679-4714, input mating housing: stk no. 679-5079
Output mating terminal: stk no. 679-4714, output mating housing: stk no. 679-5085

Approvals

CB, TUV

Standards

EN 60950-1, IEC 60950-1