Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±30mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV dc
Length
19.5mm
Width
6.1mm
Depth
10.2mm
Series
TMV
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
€ 6,50
€ 6,50 Всеки (ex VAT)
1
€ 6,50
€ 6,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,50 |
5 - 9 | € 6,30 |
10 - 24 | € 6,10 |
25 - 49 | € 5,84 |
50+ | € 5,59 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±30mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV dc
Length
19.5mm
Width
6.1mm
Depth
10.2mm
Series
TMV
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant