Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TMV 2HI DC-DC Converter, 9V dc/ 222mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +80°C Max

Номер на артикул на RS: 898-7087Марка: TRACOPOWER№ по каталога на производителя: TMV 2-1509SHI
brand-logo

Технически документи

Спецификации

Output Voltage

9V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

5.2kV dc

Length

19.5mm

Depth

10.2mm

Width

7.1mm

Series

TMV 2HI

Load Regulation

<10%

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Efficiency

75%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series

The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package
Very high I/O-isolation 5’700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,86

€ 10,86 Всеки (ex VAT)

TRACOPOWER TMV 2HI DC-DC Converter, 9V dc/ 222mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +80°C Max

€ 10,86

€ 10,86 Всеки (ex VAT)

TRACOPOWER TMV 2HI DC-DC Converter, 9V dc/ 222mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +80°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,86
5 - 9€ 10,54
10 - 24€ 10,21
25 - 49€ 9,79
50+€ 9,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

9V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

5.2kV dc

Length

19.5mm

Depth

10.2mm

Width

7.1mm

Series

TMV 2HI

Load Regulation

<10%

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Efficiency

75%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series

The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package
Very high I/O-isolation 5’700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more