TRACOPOWER TMV HI DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 815-9898Марка: TRACOPOWER№ по каталога на производителя: TMV 1205SHI
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

5.2kV dc

Depth

10.2mm

Length

19.5mm

Series

TMV HI

Load Regulation

<10%

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie

The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.

Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,21

€ 8,21 Всеки (ex VAT)

TRACOPOWER TMV HI DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

€ 8,21

€ 8,21 Всеки (ex VAT)

TRACOPOWER TMV HI DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 8,21
5 - 9€ 7,96
10 - 24€ 7,73
25 - 49€ 7,39
50+€ 7,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

5.2kV dc

Depth

10.2mm

Length

19.5mm

Series

TMV HI

Load Regulation

<10%

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie

The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.

Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more