TRACOPOWER Switching Power Supply, TMT 50124, 24V dc, 2.3A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

Номер на артикул на RS: 446-122Марка: TRACOPOWER№ по каталога на производителя: TMT 50124Distrelec Article No.: 16931658
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

2.3A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

89mm

Width

64mm

Medical Approved

Yes

Depth

32mm

Weight

245g

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Страна на произход

Japan

Детайли за продукта

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

P.O.A.

TRACOPOWER Switching Power Supply, TMT 50124, 24V dc, 2.3A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

P.O.A.

TRACOPOWER Switching Power Supply, TMT 50124, 24V dc, 2.3A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

2.3A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

89mm

Width

64mm

Medical Approved

Yes

Depth

32mm

Weight

245g

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Страна на произход

Japan

Детайли за продукта

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1