Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Power Supply, TMT 30212C, ±12V dc, 1.25A, 30W, Dual Output, 85 → 264 V ac, 85 → 370

Номер на артикул на RS: 131-921Марка: TRACOPOWER№ по каталога на производителя: TMT 30212C
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

±12V dc

Output Current

1.25A

Power Rating

30W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Medical Approved

Yes

Depth

29.5mm

Efficiency

83%

Series

TMT

Minimum Temperature

-25°C

Weight

180g

Maximum Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Switching Power Supply, TMT 30212C, ±12V dc, 1.25A, 30W, Dual Output, 85 → 264 V ac, 85 → 370

P.O.A.

TRACOPOWER Switching Power Supply, TMT 30212C, ±12V dc, 1.25A, 30W, Dual Output, 85 → 264 V ac, 85 → 370
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Output Current

1.25A

Power Rating

30W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Medical Approved

Yes

Depth

29.5mm

Efficiency

83%

Series

TMT

Minimum Temperature

-25°C

Weight

180g

Maximum Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more