TRACOPOWER TMR 6WIR DC-DC Converter, 24V dc/ 250mA Output, 43 → 160 V dc Input, 6W, Through Hole

Номер на артикул на RS: 151-2395Марка: TRACOPOWER№ по каталога на производителя: TMR 6-7215WIR
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

43 → 160 V dc

Power Rating

6W

Input Voltage Nominal

110 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Railway Approved

Yes

Series

TMR 6WIR

Efficiency

83%

Standards Met

cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 338,89

€ 338,89 1 Tube of 10 (ex VAT)

TRACOPOWER TMR 6WIR DC-DC Converter, 24V dc/ 250mA Output, 43 → 160 V dc Input, 6W, Through Hole

€ 338,89

€ 338,89 1 Tube of 10 (ex VAT)

TRACOPOWER TMR 6WIR DC-DC Converter, 24V dc/ 250mA Output, 43 → 160 V dc Input, 6W, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 338,89
5 - 9€ 328,71
10 - 24€ 318,56
25 - 49€ 305,00
50+€ 291,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

43 → 160 V dc

Power Rating

6W

Input Voltage Nominal

110 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Railway Approved

Yes

Series

TMR 6WIR

Efficiency

83%

Standards Met

cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more